Phoenix Contact CAPAROC PD 0V Electronic Circuit Breaker 0V dc, 30 V dc, DIN Rail
- RS Stock No.:
- 252-5376
- Distrelec Article No.:
- 302-96-592
- Mfr. Part No.:
- 1110987
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£21.43
(exc. VAT)
£25.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 25 unit(s) ready to ship
- Plus 13 unit(s) shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.43 |
*price indicative
- RS Stock No.:
- 252-5376
- Distrelec Article No.:
- 302-96-592
- Mfr. Part No.:
- 1110987
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Electronic Circuit Breaker | |
| Series | CAPAROC PD 0V | |
| Voltage | 0, 30V dc | |
| Mount Type | DIN Rail | |
| Length | 109.9mm | |
| Terminal Type | Push-in | |
| Width | 6.2mm | |
| Depth | 109.9mm | |
| Standards/Approvals | cULus Listed, cUL Listed, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Electronic Circuit Breaker | ||
Series CAPAROC PD 0V | ||
Voltage 0, 30V dc | ||
Mount Type DIN Rail | ||
Length 109.9mm | ||
Terminal Type Push-in | ||
Width 6.2mm | ||
Depth 109.9mm | ||
Standards/Approvals cULus Listed, cUL Listed, UL Listed | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Potential distributor is push in connections which is directly connecting the 0 V return conductor in the CAPAROC system. Easy operation for everyone with tool-free insertion without additional wiring effort.
Easy design in with colour coded pushers for clear identification of the potentials
Related links
- Phoenix Contact CAPAROC CAPAROC Electronic Circuit Breaker 10A 10V dc DIN Rail
- Phoenix Contact CAPAROC PM S-R Electronic Circuit Breaker 45A 10V dc DIN Rail Type E
- Phoenix Contact CAPAROC CAPAROC E1 Electronic Circuit Breaker 16A 10V dc DIN Rail Type E
- Phoenix Contact CAPAROC CAPAROC E1 Electronic Circuit Breaker 20A 10V dc DIN Rail Type E
- Phoenix Contact CAPAROC CAPAROC E2 Electronic Circuit Breaker 10A 30 V dc DIN Rail Type E
- Phoenix Contact CAPAROC 1524 Electronic Circuit Breaker 12A 30V, DIN Rail Type E
- Phoenix Contact CAPAROC 1524 Electronic Circuit Breaker 20A 30V, DIN Rail Type E
- Phoenix Contact CAPAROC CAPAROC Electronic Circuit Breaker 4A 30V DIN Rail
