Phoenix Contact CB Electronic Circuit Breaker 6A 24V, DIN Rail
- RS Stock No.:
- 212-8805
- Mfr. Part No.:
- 2800919
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£42.98
(exc. VAT)
£51.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.98 |
*price indicative
- RS Stock No.:
- 212-8805
- Mfr. Part No.:
- 2800919
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Electronic Circuit Breaker | |
| Series | CB | |
| Number of Channels | 1 | |
| Current Rating | 6A | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Length | 80mm | |
| Terminal Type | Screw | |
| Width | 12.3mm | |
| Depth | 52mm | |
| Standards/Approvals | UL, RoHS, EN 61000-6-3, cULus, cUL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Electronic Circuit Breaker | ||
Series CB | ||
Number of Channels 1 | ||
Current Rating 6A | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Length 80mm | ||
Terminal Type Screw | ||
Width 12.3mm | ||
Depth 52mm | ||
Standards/Approvals UL, RoHS, EN 61000-6-3, cULus, cUL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact electronic device circuit breaker has compact design and comes with precise nominal current levels. It has sophisticated remote signalling concept enables monitoring from any location.
Active current limitation, even when switching capacitive loads
The reset input can be switched by means of remote control
Related links
- Phoenix Contact CB Electronic Circuit Breaker 6 A 24 V DIN Rail
- Phoenix Contact CB Electronic Circuit Breaker 1 A 24 V DIN Rail
- Phoenix Contact CB Electronic Circuit Breaker 2 A 24 V DIN Rail
- Phoenix Contact CB Electronic Circuit Breaker 10 A 24 V DIN Rail
- Phoenix Contact CB Electronic Circuit Breaker 3 A 24 V DIN Rail
- Phoenix Contact CB Electronic Circuit Breaker 4 A 24 V DIN Rail
- Phoenix Contact CB E1 Electronic Circuit Breaker 6 A 24 V DIN Rail
- Phoenix Contact CB E1 Electronic Circuit Breaker 1 A 24 V DIN Rail
