Phoenix Contact CBMC Electronic Circuit Breaker 4A 24V, DIN Rail Type E
- RS Stock No.:
- 207-2676
- Distrelec Article No.:
- 301-55-584
- Mfr. Part No.:
- 1065727
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£128.58
(exc. VAT)
£154.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £128.58 |
*price indicative
- RS Stock No.:
- 207-2676
- Distrelec Article No.:
- 301-55-584
- Mfr. Part No.:
- 1065727
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Electronic Circuit Breaker | |
| Series | CBMC | |
| Number of Channels | 1 | |
| Current Rating | 4A | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type E | |
| Terminal Type | Screw | |
| Length | 90mm | |
| Width | 98mm | |
| Depth | 98mm | |
| Standards/Approvals | cUL, cULus, EN 61000-6-3, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Electronic Circuit Breaker | ||
Series CBMC | ||
Number of Channels 1 | ||
Current Rating 4A | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type E | ||
Terminal Type Screw | ||
Length 90mm | ||
Width 98mm | ||
Depth 98mm | ||
Standards/Approvals cUL, cULus, EN 61000-6-3, RoHS, UL | ||
- COO (Country of Origin):
- DE
Phoenix Contact CBMC Series Electronic Circuit breaker, 4A Current Rating, DIN Rail Mount Mounting Style - 1065727
This electronic circuit breaker by Phoenix Contact is designed for protecting four loads at 24V DC in case of overload or short circuit. It offers features like status output, reset input, and electronic locking of set nominal currents. Ideal for DIN rail installation, it provides easy device replacement without replanning and enhanced diagnostic control options.
Features & Benefits
• Easy device replacement without replanning due to compact design
• Circuits adjustable without tools via a single pushable LED button
• Enhanced diagnostic and control options with integrated status output and reset input
• Optimum protection for cables and sensors with additional internal output fuse
• Reliable protection against unintentional adjustments with electronic locking
• Instantaneous determination of operating states with traffic light color status LEDs
Applications
• Protection in industrial automation systems
• Safeguarding sensors and cables in electrical installations
• Used for single-channel circuit protection
Can it be used to protect multiple loads?
Yes, it can protect up to four loads at 24V DC simultaneously.
Will it provide easy device replacement options?
Yes, with its compact design, device replacement is hassle-free.
Is it suitable for DIN rail mounting?
Yes, this electronic circuit breaker is specifically designed for DIN rail installation.
Can it protect against short circuits?
Yes, it offers reliable protection against short circuits and overloads.
Does it feature status LEDs for easy monitoring?
The product comes with status LEDs for instantaneous determination of operating states.
Related links
- Phoenix Contact CBMC Electronic Circuit Breaker 4A 24V, DIN Rail Type E
- Phoenix Contact CBMC Electronic Circuit Breaker 10A 24V, DIN Rail Type E
- Phoenix Contact CBMC Electronic Circuit Breaker 15A 24V DIN Rail Type E
- Phoenix Contact CBMC Electronic Circuit Breaker 10A 24V DIN Rail Type E
- Phoenix Contact PTCB Electronic Circuit Breaker 4A 24V, DIN Rail Type E
- Phoenix Contact CBMC Electronic Circuit Breaker 8A 24V, DIN Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 4A 24V, DIN Rail
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 4A 24V, DIN Rail Tripping Method E (electronic)
