Phoenix Contact PTCB Electronic Circuit Breaker 8A 24V, DIN Rail

Subtotal (1 unit)*

£47.29

(exc. VAT)

£56.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 01 June 2026
  • Plus 8 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£47.29

*price indicative

RS Stock No.:
201-5438
Distrelec Article No.:
301-55-594
Mfr. Part No.:
2909910
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Electronic Circuit Breaker

Series

PTCB

Number of Channels

1

Current Rating

8A

Voltage

24V

Breaking Capacity

48A

Mount Type

DIN Rail

Length

80mm

Terminal Type

Screw

Width

12.5mm

Depth

52mm

Standards/Approvals

EN 61000-6-3, cULus, cUL, UL, RoHS

COO (Country of Origin):
DE
The Phoenix single-channel electronic circuit breaker for protecting 24 V DC loads against overload and short circuit. In this electronic locking mechanism to increase system safety and it used DIN rail for mounting type. Its current rating level is 8 A.

Ambient temperature is -30 °C to 60 °C

Degree of protection is IP20

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy