Phoenix Contact PTCB Electronic Circuit Breaker 4A 24V, DIN Rail
- RS Stock No.:
- 201-3968
- Distrelec Article No.:
- 302-22-029
- Mfr. Part No.:
- 2909906
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£47.29
(exc. VAT)
£56.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.29 |
*price indicative
- RS Stock No.:
- 201-3968
- Distrelec Article No.:
- 302-22-029
- Mfr. Part No.:
- 2909906
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Electronic Circuit Breaker | |
| Series | PTCB | |
| Number of Channels | 1 | |
| Current Rating | 4A | |
| Voltage | 24V | |
| Breaking Capacity | 300A | |
| Mount Type | DIN Rail | |
| Length | 80mm | |
| Terminal Type | Screw | |
| Width | 12.5mm | |
| Depth | 52mm | |
| Standards/Approvals | UL, cUL, cULus, EN 61000-6-3, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Electronic Circuit Breaker | ||
Series PTCB | ||
Number of Channels 1 | ||
Current Rating 4A | ||
Voltage 24V | ||
Breaking Capacity 300A | ||
Mount Type DIN Rail | ||
Length 80mm | ||
Terminal Type Screw | ||
Width 12.5mm | ||
Depth 52mm | ||
Standards/Approvals UL, cUL, cULus, EN 61000-6-3, RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix single-channel electronic circuit breaker for protecting 24 V DC loads against overload and short circuit. In this electronic locking mechanism to increase system safety and it used DIN rail for mounting type. Its current rating level is 4 A.
Ambient temperature is -30 °C to 60 °C
Degree of protection is IP20
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact PTCB Electronic Circuit Breaker 4A 24V, DIN Rail Type E
- Phoenix Contact PTCB Electronic Circuit Breaker 8A 24V, DIN Rail
- Phoenix Contact PTCB Electronic Circuit Breaker 6A 24V, DIN Rail
- Phoenix Contact PTCB Electronic Circuit Breaker 3A 24V, DIN Rail
- Phoenix Contact PTCB Electronic Circuit Breaker 8A 24V, DIN Rail Type E
- Phoenix Contact PTCB Electronic Circuit Breaker 3A 24V, DIN Rail Type E
- Phoenix Contact PTCB Electronic Circuit Breaker 2A 24V, DIN Rail Type E
- Phoenix Contact PTCB PTCB Electronic Circuit Breaker 8A 24V, DIN Rail Type E
