Phoenix Contact EC-E4 ECE Electronic Circuit Breaker 6A 24V, DIN Rail
- RS Stock No.:
- 131-329
- Mfr. Part No.:
- 0903036
- Brand:
- Phoenix Contact
Subtotal (1 pack of 6 units)*
£569.88
(exc. VAT)
£683.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 + | £94.98 | £569.88 |
*price indicative
- RS Stock No.:
- 131-329
- Mfr. Part No.:
- 0903036
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Electronic Circuit Breaker | |
| Range | EC-E4 | |
| Series | ECE | |
| Number of Channels | 1 | |
| Current Rating | 6A | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Width | 12.5mm | |
| Depth | 80mm | |
| Standards/Approvals | CSA ., CSA . . 1, CSA . . 14, UL, UL 67, UL 1604 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Electronic Circuit Breaker | ||
Range EC-E4 | ||
Series ECE | ||
Number of Channels 1 | ||
Current Rating 6A | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Width 12.5mm | ||
Depth 80mm | ||
Standards/Approvals CSA ., CSA . . 1, CSA . . 14, UL, UL 67, UL 1604 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Electronic circuit breaker is a reliable and efficient solution for protecting your electrical circuits. With a nominal current of 6A, it ensures error-free short-circuit detection even across long cable paths. The integrated active current limitation improves the capacity of the upstream power supply, while the floating remote indication contact increases system transparency. The circuit breaker is designed for DIN rail mounting, making installation quick and easy. It is suitable for a wide range of applications in various industries.
Active current limitation improves power capacity
Integrated remote indication contact for transparency
DIN rail mounting for easy installation
Suitable for various industry applications
Reliable detection and protection
Enhances safety and performan
Related links
- Phoenix Contact EC-E4 ECE Electronic Circuit Breaker 4A 24V, DIN Rail
- Phoenix Contact EC-E4 ECE Electronic Circuit Breaker 12A 24V, DIN Rail Tripping Method E (electronic)
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 6A 24V, DIN Rail Tripping Method E (electronic)
- Phoenix Contact EC-E4 1A ECE Electronic Circuit Breaker 1A 24V, DIN Rail
- Phoenix Contact EC-E4 10A ECE Electronic Circuit Breaker 10A 24V, DIN Rail
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 3A 24V, DIN Rail
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 8A 24V, DIN Rail
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 12A 24V, DIN Rail
