Phoenix Contact EC-E4 10A ECE Electronic Circuit Breaker 10A 24V, DIN Rail
- RS Stock No.:
- 131-323
- Mfr. Part No.:
- 0903038
- Brand:
- Phoenix Contact
Subtotal (1 pack of 6 units)*
£651.75
(exc. VAT)
£782.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 + | £108.625 | £651.75 |
*price indicative
- RS Stock No.:
- 131-323
- Mfr. Part No.:
- 0903038
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Electronic Circuit Breaker | |
| Range | EC-E4 10A | |
| Series | ECE | |
| Number of Channels | 1 | |
| Current Rating | 10A | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Width | 12.5mm | |
| Depth | 80mm | |
| Standards/Approvals | CSA ., UL 67, UL 1604, UL, CSA . . 14, CSA . . 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Electronic Circuit Breaker | ||
Range EC-E4 10A | ||
Series ECE | ||
Number of Channels 1 | ||
Current Rating 10A | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Width 12.5mm | ||
Depth 80mm | ||
Standards/Approvals CSA ., UL 67, UL 1604, UL, CSA . . 14, CSA . . 1 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Electronic circuit breaker is a high-quality product . This electronic circuit breaker is designed to provide error-free short-circuit detection even across long cable paths. It features active current limitation, improving the capacity of the upstream power supply. With its integrated floating remote indication contact, it offers increased system transparency. The device is a reliable and efficient solution for circuit protection.
Error-free short-circuit detection
Active current limitation
Improved capacity of upstream power supply
Increased system transparency
Reliable and durable design
Related links
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 10A 24V, DIN Rail Tripping Method E (electronic)
- Phoenix Contact EC-E4 ECE Electronic Circuit Breaker 4A 24V, DIN Rail
- Phoenix Contact EC-E4 ECE Electronic Circuit Breaker 6A 24V, DIN Rail
- Phoenix Contact EC-E4 1A ECE Electronic Circuit Breaker 1A 24V, DIN Rail
- Phoenix Contact EC-E4 ECE Electronic Circuit Breaker 12A 24V, DIN Rail Tripping Method E (electronic)
- Phoenix Contact EC-E EC-E1 10A Electronic Circuit Breaker 10A 24V, DIN Rail
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 3A 24V, DIN Rail
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 8A 24V, DIN Rail
