Phoenix Contact EC-E ECE Electronic Circuit Breaker 8A 24V, DIN Rail
- RS Stock No.:
- 131-320
- Mfr. Part No.:
- 0903029
- Brand:
- Phoenix Contact
Subtotal (1 pack of 6 units)*
£651.75
(exc. VAT)
£782.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 6 + | £108.625 | £651.75 |
*price indicative
- RS Stock No.:
- 131-320
- Mfr. Part No.:
- 0903029
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Electronic Circuit Breaker | |
| Range | EC-E | |
| Series | ECE | |
| Number of Channels | 1 | |
| Current Rating | 8A | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Width | 12.5mm | |
| Depth | 80mm | |
| Standards/Approvals | CSA ., CSA . . 1, CSA . . 14, UL, UL 1604, UL 67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Electronic Circuit Breaker | ||
Range EC-E | ||
Series ECE | ||
Number of Channels 1 | ||
Current Rating 8A | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Width 12.5mm | ||
Depth 80mm | ||
Standards/Approvals CSA ., CSA . . 1, CSA . . 14, UL, UL 1604, UL 67 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact electronic circuit breaker designed, ensures error-free short-circuit detection even across long cable paths with its advanced electronics characteristic curve. With active current limitation, it improves the capacity of the upstream power supply. The integrated floating remote indication contact adds increased system transparency. With a compact design and durable construction, this electronic circuit breaker is a reliable choice for various applications.
Active current limitation improves power supply
Increased system transparency with remote indication
Compact design fits in tight spaces
Durable construction ensures long-lasting use
Reliable protection for electrical systems
Enhances safety across l
Related links
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 8 A 24V DIN Rail
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 1 A 12V DIN Rail
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 12 A 24V DIN Rail
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 3 A 24V DIN Rail
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 2 A 24V DIN Rail
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 500 mA 24V DIN Rail Tripping Method E (electronic)
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 10 A 24V DIN Rail Tripping Method E (electronic)
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 6 A 24V DIN Rail Tripping Method E (electronic)
