Phoenix Contact EC-E EC-E1 Electronic Circuit Breaker 3A 24V, DIN Rail

Subtotal (1 pack of 6 units)*

£569.88

(exc. VAT)

£683.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
6 +£94.98£569.88

*price indicative

RS Stock No.:
131-318
Mfr. Part No.:
0903025
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Range

EC-E

Product Type

Electronic Circuit Breaker

Series

EC-E1

Number of Channels

1

Current Rating

3A

Voltage

24V

Mount Type

DIN Rail

Terminal Type

Screw

Width

12.5mm

Depth

80mm

Standards/Approvals

UL 67, UL 1604, UL, CSA . . 14, CSA . . 1, CSA .

COO (Country of Origin):
DE
The Phoenix Contact electronic circuit breaker is designed for reliable short-circuit detection, even across long cable paths, thanks to its electronics characteristic curve. With active current limitation, it improves the capacity of the upstream power supply. The integrated floating remote indication contact enhances system transparency. This electronic circuit breaker provides reliable protection and enhanced functionality for your electrical systems.

Error-free short-circuit detection

Active current limitation

Improved capacity of upstream power supply

Increased system transparency

Reliable and durable design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy