Phoenix Contact EC-E EC-E1 Electronic Circuit Breaker 1A 24V, DIN Rail Tripping Method E (electronic)
- RS Stock No.:
- 131-317
- Mfr. Part No.:
- 0903023
- Brand:
- Phoenix Contact
Subtotal (1 pack of 6 units)*
£569.88
(exc. VAT)
£683.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 + | £94.98 | £569.88 |
*price indicative
- RS Stock No.:
- 131-317
- Mfr. Part No.:
- 0903023
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Range | EC-E | |
| Product Type | Electronic Circuit Breaker | |
| Series | EC-E1 | |
| Number of Channels | 1 | |
| Current Rating | 1A | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Tripping Method E (electronic) | |
| Length | 80mm | |
| Width | 12.5mm | |
| Depth | 83mm | |
| Standards/Approvals | UL 67, RoHS, UL , REACH, EN 60715, CSA . | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Range EC-E | ||
Product Type Electronic Circuit Breaker | ||
Series EC-E1 | ||
Number of Channels 1 | ||
Current Rating 1A | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Tripping Characteristics Tripping Method E (electronic) | ||
Length 80mm | ||
Width 12.5mm | ||
Depth 83mm | ||
Standards/Approvals UL 67, RoHS, UL , REACH, EN 60715, CSA . | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Electronic circuit breaker is a high-quality product manufactured . This DIN rail module is designed with a one-piece construction and offers a nominal current of 1A. It features a signal contact with 1 N/O contact, providing error-free short-circuit detection even across long cable paths. The active current limitation helps improve the capacity of the upstream power supply, ensuring efficient and safe operation. With integrated floating remote indication contact (N/O), this circuit breaker offers increased system transparency. It is suitable for use in various applications and environments, providing reliable and long-lasting performance.
One-piece construction for durability
1 N/O contact for accurate detection
Nominal current of 1A for reliability
Active current limitation for improved performance
Remote indication contact for transparency
Related links
- Phoenix Contact EC-E EC-E4 Electronic Circuit Breaker 3A 24V, DIN Rail Tripping Method E (electronic)
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 6A 24V, DIN Rail Tripping Method E (electronic)
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 500mA 24V, DIN Rail Tripping Method E (electronic)
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 10A 24V, DIN Rail Tripping Method E (electronic)
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 4A 24V, DIN Rail Tripping Method E (electronic)
- Phoenix Contact EC-E EC-E1 Electronic Circuit Breaker 3A 24V, DIN Rail
- Phoenix Contact EC-E EC-E1 10A Electronic Circuit Breaker 10A 24V, DIN Rail
- Phoenix Contact EC-E4 ECE Electronic Circuit Breaker 12A 24V, DIN Rail Tripping Method E (electronic)
