Phoenix Contact EC-E1 12A ECE Electronic Circuit Breaker 12A 24V, DIN Rail

Subtotal (1 pack of 6 units)*

£651.75

(exc. VAT)

£782.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
6 +£108.625£651.75

*price indicative

RS Stock No.:
131-316
Mfr. Part No.:
0903031
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Range

EC-E1 12A

Product Type

Electronic Circuit Breaker

Series

ECE

Number of Channels

1

Current Rating

12A

Voltage

24V

Mount Type

DIN Rail

Terminal Type

Screw

Width

12.5mm

Depth

80mm

Standards/Approvals

CSA ., CSA . . 1, CSA . . 14, UL, UL 1604, UL 67

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact electronic circuit breaker designed for various industrial applications. It features a 1 N/O contact and a nominal current of 12A, ensuring error-free short-circuit detection even across long cable paths. With its active current limitation, it improves the capacity of the upstream power supply. The integrated floating remote indication contact increases system transparency. This DIN rail module is easy to install and offers reliable circuit protection.

1 N/O contact for efficient circuit protection

Nominal current of 12A for reliable performance

Active current limitation improves power supply capacity

Integrated floating remote indication contact enhances system transparency

DIN rail module with eas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy