Phoenix Contact RIFLINE complete Series Relay Module, DIN Rail, 120V ac Coil, DPDT, 8mA

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

£11.868

(exc. VAT)

£14.242

(inc. VAT)

RS Stock No.:
270-9475
Mfr. Part No.:
2903344
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Coil Voltage

120V ac

Product Type

Relay Module

Contact Configuration

DPDT

Mount Type

DIN Rail

Series

RIFLINE complete

Terminal Type

Screw

Switching Current

1mA

Minimum Operating Temperature

-40°C

Coil Type

Monostable

Switching DC Voltage

250V dc

Switching AC Voltage

250V ac

Coil Current

8mA

Maximum Operating Temperature

50°C

Contact Material

Gold Plated Silver Nickel

Length

75mm

Width

16mm

Standards/Approvals

UL 508, ISA-S71.04. G3 Harsh Group, IEC 60947-5-1, EN 60068-2-60

Height

90mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Phoenix Contact preassembled relay module with screw connection consist of relay base, power contact relay, plug in display or interference suppression module and retaining bracket. It has easy wiring due to push in connection technology.

Monostable drive and function

Related links