Phoenix Contact RIFLINE complete Series Relay Module, DIN Rail, 120V ac Coil, 3PDT, 23mA

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£100.80

(exc. VAT)

£120.96

(inc. VAT)

RS Stock No.:
270-9471
Mfr. Part No.:
2903299
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Relay Module

Coil Voltage

120V ac

Contact Configuration

3PDT

Mount Type

DIN Rail

Series

RIFLINE complete

Terminal Type

Screw

Switching Current

10mA

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Switching DC Voltage

250V dc

Coil Type

Monostable

Coil Current

23mA

Contact Material

Silver Nickel Alloy

Maximum Operating Temperature

50°C

Width

4mm

Standards/Approvals

CSA, DNV GL, EAC, EN 60068-2-60, IEC 60947-5-1, UL 508

Height

96mm

Length

9mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Phoenix Contact preassembled relay module with screw connection consist of relay base, power contact relay, plug in display or interference suppression module and retaining bracket. It has easy wiring due to push in connection technology.

Monostable drive and function

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy