Phoenix Contact RIFLINE complete Series Relay Module, DIN Rail, 24V dc Coil, 3PDT, 56mA
- RS Stock No.:
- 270-9470
- Mfr. Part No.:
- 2903288
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 270-9470
- Mfr. Part No.:
- 2903288
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay Module | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 3PDT | |
| Mount Type | DIN Rail | |
| Series | RIFLINE complete | |
| Terminal Type | Screw | |
| Switching Current | 10mA | |
| Coil Type | Monostable | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -40°C | |
| Coil Current | 56mA | |
| Switching AC Voltage | 440V ac | |
| Contact Material | Silver Nickel Alloy | |
| Maximum Operating Temperature | 60°C | |
| Width | 44mm | |
| Height | 96mm | |
| Standards/Approvals | EN 60068-2-60, IEC 60947-5-1, UL 508, CSA, DNV GL, EAC | |
| Length | 91mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay Module | ||
Coil Voltage 24V dc | ||
Contact Configuration 3PDT | ||
Mount Type DIN Rail | ||
Series RIFLINE complete | ||
Terminal Type Screw | ||
Switching Current 10mA | ||
Coil Type Monostable | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -40°C | ||
Coil Current 56mA | ||
Switching AC Voltage 440V ac | ||
Contact Material Silver Nickel Alloy | ||
Maximum Operating Temperature 60°C | ||
Width 44mm | ||
Height 96mm | ||
Standards/Approvals EN 60068-2-60, IEC 60947-5-1, UL 508, CSA, DNV GL, EAC | ||
Length 91mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Phoenix Contact preassembled relay module with screw connection consist of relay base, power contact relay, plug in display or interference suppression module and retaining bracket. It has easy wiring due to push in connection technology.
Monostable drive and function
Related links
- Phoenix Contact RIFLINE complete Series Relay Module 120 V ac Coil 24 mA
- Phoenix Contact RIFLINE complete Series Relay Module 120 V ac Coil 23 mA
- Phoenix Contact RIFLINE complete Series Relay Module 230 V ac Coil 14 mA
- Phoenix Contact RIFLINE complete Series Relay Module 24 V Coil 33 mA
- Phoenix Contact RIFLINE complete Series Relay Module 24 V ac Coil 66 mA
- Phoenix Contact RIFLINE complete Series Relay Module 24 V Coil 66 mA
- Phoenix Contact RIFLINE complete Series Relay Module 24 V ac Coil 33 mA
- Phoenix Contact RIFLINE complete Series Relay Module 120 V Coil 7 mA


