Phoenix Contact RIF-2-RSC-LDP-24DC/4X21/EX Series Interface Relay, DIN Rail Mount, 24V dc Coil, 4PDT, 1A Load
- RS Stock No.:
- 207-3405
- Mfr. Part No.:
- 2909845
- Brand:
- Phoenix Contact
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£335.02
(exc. VAT)
£402.02
(inc. VAT)
- RS Stock No.:
- 207-3405
- Mfr. Part No.:
- 2909845
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 4PDT | |
| Mounting Type | DIN Rail | |
| Series | RIF-2-RSC-LDP-24DC/4X21/EX | |
| Load Current Rating | 1A | |
| Maximum Input Voltage | 120V ac | |
| Switching Voltage | 5 → 250V ac/dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 24V dc | ||
Contact Configuration 4PDT | ||
Mounting Type DIN Rail | ||
Series RIF-2-RSC-LDP-24DC/4X21/EX | ||
Load Current Rating 1A | ||
Maximum Input Voltage 120V ac | ||
Switching Voltage 5 → 250V ac/dc | ||
- COO (Country of Origin):
- CN
The Phoenix Contact pre-assembled relay module with push-in connection having input voltage of 24V DC. It is consisting of relay base, power contact relay and metal retaining bracket.
Ambient temperature -40 to 50 °C
Degree of protection RT III,IP20
Degree of protection RT III,IP20
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

