Phoenix Contact PLC-RSC- 24UC/21/MS Series Relay Module Interface Relay, DIN Rail, 24V ac/dc Coil, SPDT, 11mA

Subtotal (1 pack of 10 units)*

£240.18

(exc. VAT)

£288.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£24.018£240.18

*price indicative

RS Stock No.:
207-3389
Mfr. Part No.:
2909650
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Relay Module Interface Relay

Coil Voltage

24V ac/dc

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

PLC-RSC- 24UC/21/MS

Terminal Type

Screw

Switching Current

10mA

Switching AC Voltage

250V ac

Switching DC Voltage

250V dc

Minimum Operating Temperature

-40°C

Coil Current

11mA

Contact Material

Silver Tin Oxide

Maximum Operating Temperature

60°C

Standards/Approvals

Pollution degree 3, Overvoltage Category III, IEC 60664, EN 50178, CE-compliant

Height

80mm

Length

94mm

Width

6.2mm

COO (Country of Origin):
DE
The Phoenix Contact PLC-INTERFACE relay module with input voltage of 24V AC/DC. It is basic terminal block with screw connection and plug-in miniature relay with multi-layer gold contact.

Ambient temperature -40 to 60 °C

Screw thread M3

Slim design

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links