Phoenix Contact PLC Series Interface Relay, DIN Rail, 24V ac/dc Coil, SPDT
- RS Stock No.:
- 204-7828
- Mfr. Part No.:
- 2967633
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£169.68
(exc. VAT)
£203.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £16.968 | £169.68 |
*price indicative
- RS Stock No.:
- 204-7828
- Mfr. Part No.:
- 2967633
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Relay | |
| Coil Voltage | 24V ac/dc | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | PLC | |
| Terminal Type | Screw | |
| Switching Current | 10mA | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 60°C | |
| Width | 14mm | |
| Standards/Approvals | RoHS | |
| Height | 80mm | |
| Length | 94mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Relay | ||
Coil Voltage 24V ac/dc | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series PLC | ||
Terminal Type Screw | ||
Switching Current 10mA | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 60°C | ||
Width 14mm | ||
Standards/Approvals RoHS | ||
Height 80mm | ||
Length 94mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's PLC-RSC series of relay module feature has terminal block with screw connection and plug-in miniature relay for a high continuous current and suitable for DIN-rail mounting. It used single contact with 14mm width.
Ambient temperature is -40 °C to 60 °C
Rated surge voltage is 6 kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact PLC Series Interface Relay 24 V ac/dc Coil, SPDT
- Phoenix Contact PLC-RPT- 24UC/21 Series Interface Relay 24 V ac/dc Coil 11 mA
- Phoenix Contact PLC-RSC- 24UC/21 Series Interface Relay 24 V ac/dc Coil 11 mA
- Phoenix Contact PLC-RPT-24DC/21 Series Interface Relay 24 V dc Coil 9 mA
- Phoenix Contact PLC-RPT- 24DC/21AU/MS Series Interface Relay 24 V dc Coil 15.3 mA
- Phoenix Contact PLC-RPT-24DC/21/EX Series Interface Relay 24 V dc Coil 9 mA
- Phoenix Contact PLC-RPT-24DC/21HC/EX Series Interface Relay 24 V dc Coil 18 mA
- Phoenix Contact PLC-RPT- 24UC/21/MS Series Interface Relay 24 V ac/dc Coil 15.3 mA


