Phoenix Contact PLC-RSC-120UC/21/EX Series Interface Relay, DIN Rail, 110V ac/dc, 120 V ac/dc Coil, SPDT, 15.3mA
- RS Stock No.:
- 174-3535
- Mfr. Part No.:
- 2909525
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£286.23
(exc. VAT)
£343.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £28.623 | £286.23 |
*price indicative
- RS Stock No.:
- 174-3535
- Mfr. Part No.:
- 2909525
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Relay | |
| Coil Voltage | 110, 120V ac/dc | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | PLC-RSC-120UC/21/EX | |
| Terminal Type | Screw | |
| Switching Current | 100mA | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 250V ac | |
| Coil Current | 15.3mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Contact Material | Silver Alloy | |
| Width | 94mm | |
| Standards/Approvals | IEC 60947-5-1 | |
| Length | 6.2mm | |
| Height | 80mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Relay | ||
Coil Voltage 110, 120V ac/dc | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series PLC-RSC-120UC/21/EX | ||
Terminal Type Screw | ||
Switching Current 100mA | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 250V ac | ||
Coil Current 15.3mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Contact Material Silver Alloy | ||
Width 94mm | ||
Standards/Approvals IEC 60947-5-1 | ||
Length 6.2mm | ||
Height 80mm | ||
- COO (Country of Origin):
- DE
PLC-INTERFACE, consisting of DIN-rail-mountable basic terminal block in 6.2 mm with screw connection and plug-in miniature relay with 6 A power contact, 1 changeover contact, 120 V AC/110 V DC input voltage.
Related links
- Phoenix Contact PLC-RSC-120UC/21/MS Series Interface Relay 110V ac/dc Coil 15.3mA
- Phoenix Contact PLC-RSC-120UC/21HC/EX Series Interface Relay 110V ac/dc SPDT, 15.3mA
- Phoenix Contact PLC-RSC-120UC/21-21/EX Series Interface Relay 110V ac/dc DPDT, 33mA
- Phoenix Contact PLC-RPT-120UC/21/EX Series Interface Relay 110V ac/dc SPDT, 33mA
- Phoenix Contact PLC-RSC-120UC/21AU Series Interface Relay 110V ac/dc Coil 3.5mA
- Phoenix Contact PLC-RPT-120UC/21-21/EX Series Interface Relay 110V ac/dc DPDT, 33mA
- Phoenix Contact PLC-RSC-120UC/21 Series Interface Relay 120V ac Coil 3.5mA
- Phoenix Contact PLC-RPT-120UC/21 Series Interface Relay 110V ac/dc Coil 3.5mA


