Phoenix Contact PLC-RPT-120UC/21-21/EX Series Interface Relay, DIN Rail, 110V ac/dc, 120 V ac/dc Coil, DPDT, 33mA
- RS Stock No.:
- 174-3510
- Mfr. Part No.:
- 2909515
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£299.16
(exc. VAT)
£358.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £29.916 | £299.16 |
*price indicative
- RS Stock No.:
- 174-3510
- Mfr. Part No.:
- 2909515
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 110, 120V ac/dc | |
| Product Type | Interface Relay | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | PLC-RPT-120UC/21-21/EX | |
| Terminal Type | Screw | |
| Switching Current | 10mA | |
| Switching DC Voltage | 250V dc | |
| Coil Current | 33mA | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Contact Material | Silver Alloy | |
| Width | 94mm | |
| Standards/Approvals | IEC 60947-5-1 | |
| Height | 80mm | |
| Length | 14mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 110, 120V ac/dc | ||
Product Type Interface Relay | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series PLC-RPT-120UC/21-21/EX | ||
Terminal Type Screw | ||
Switching Current 10mA | ||
Switching DC Voltage 250V dc | ||
Coil Current 33mA | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Contact Material Silver Alloy | ||
Width 94mm | ||
Standards/Approvals IEC 60947-5-1 | ||
Height 80mm | ||
Length 14mm | ||
- COO (Country of Origin):
- DE
PLC-INTERFACE, consisting of DIN-rail-mountable basic terminal block in 14 mm with Push-in connection and plug-in relay with power contact, 2 changeover contacts, 120 V AC/110 V DC input voltage.
Related links
- Phoenix Contact PLC-RPT-120UC/21/EX Series Interface Relay 110V ac/dc SPDT, 33mA
- Phoenix Contact PLC-RSC-120UC/21-21/EX Series Interface Relay 110V ac/dc DPDT, 33mA
- Phoenix Contact PLC-RPT-230UC/21-21/EX Series Interface Relay 220V ac/dc DPDT, 33mA
- Phoenix Contact PLC-RPT-120UC/21 Series Interface Relay 110V ac/dc Coil 3.5mA
- Phoenix Contact PLC-RSC-120UC/21/EX Series Interface Relay 110V ac/dc SPDT, 15.3mA
- Phoenix Contact PLC-RPT-120UC/21-21 Series Interface Relay 120V ac Coil, DPDT
- Phoenix Contact PLC-RPT-120UC/21-21AU Series Interface Relay 120V ac/dc Coil 4.5mA
- Phoenix Contact PLC-RPT-120UC/1AU/SEN Series Interface Relay 110V ac/dc Coil 3.5mA


