Phoenix Contact PLC-INTERFACE Series Relay Module, DIN Rail, 48V dc Coil, SPDT, 9.2mA
- RS Stock No.:
- 608-110
- Mfr. Part No.:
- 2966113
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£14.74
(exc. VAT)
£17.69
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.74 |
*price indicative
- RS Stock No.:
- 608-110
- Mfr. Part No.:
- 2966113
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay Module | |
| Coil Voltage | 48V dc | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | PLC-INTERFACE | |
| Terminal Type | Screw | |
| Switching Current | 6A | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -40°C | |
| Coil Current | 9.2mA | |
| Switching AC Voltage | 250V ac | |
| Contact Material | Silver Tin Oxide | |
| Maximum Operating Temperature | 60°C | |
| Height | 80mm | |
| Length | 104mm | |
| Standards/Approvals | DNV GL, EAC, IEC 60947-5-1, TAE0000196, UKCA, CE, cULus | |
| Width | 6.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay Module | ||
Coil Voltage 48V dc | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series PLC-INTERFACE | ||
Terminal Type Screw | ||
Switching Current 6A | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -40°C | ||
Coil Current 9.2mA | ||
Switching AC Voltage 250V ac | ||
Contact Material Silver Tin Oxide | ||
Maximum Operating Temperature 60°C | ||
Height 80mm | ||
Length 104mm | ||
Standards/Approvals DNV GL, EAC, IEC 60947-5-1, TAE0000196, UKCA, CE, cULus | ||
Width 6.2mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Relay module designed for seamless integration into automated systems. With a slim and efficient profile, this relay module is ideal for applications requiring reliable switching of electrical loads while ensuring maximum operational safety. Its clever design incorporates a powerful electromechanical relay and basic terminal block, facilitating easy installation on the DIN rail. The device operates on a nominal input voltage of 48 V DC and is tailored for universal applications, making it a versatile choice for diverse industrial environments. Users can benefit from features such as reverse polarity protection and an integrated input circuit, ensuring dependable performance in all conditions.
Provides safe isolation between coil and contact sides
Optimally designed for high operational integrity with minimal noise
A mechanical service life rating that exceeds typical industry standards
Related links
- Phoenix Contact PLC-RPT- 48DC/21AU Series Interface Relay 48V dc Coil 9.2mA
- Phoenix Contact PLC-RPT- 48DC/21 Series Interface Relay 48V dc Coil 9.2mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 12V dc Coil 33mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 110V dc Coil 8.5mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 24V dc Coil 18mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 230.22V ac/dc Coil 5mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 24V ac/dc Coil 18mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 230V ac Coil 10mA, 8.8 mA


