Phoenix Contact PLC-INTERFACE Series Relay Module, DIN Rail, 24V dc Coil, DPST, 18mA
- RS Stock No.:
- 608-096
- Mfr. Part No.:
- 2967109
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£16.46
(exc. VAT)
£19.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 81 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.46 |
*price indicative
- RS Stock No.:
- 608-096
- Mfr. Part No.:
- 2967109
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay Module | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPST | |
| Mount Type | DIN Rail | |
| Series | PLC-INTERFACE | |
| Terminal Type | Screw | |
| Switching Current | 6A | |
| Coil Type | Monostable | |
| Coil Current | 18mA | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Nickel Alloy | |
| Maximum Operating Temperature | 70°C | |
| Length | 94mm | |
| Standards/Approvals | EAC, UKCA, DNV GL, DIN EN 50178, cULus, CE, IEC 61810-1, IEC 60947-5-1 | |
| Height | 80mm | |
| Width | 14mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay Module | ||
Coil Voltage 24V dc | ||
Contact Configuration DPST | ||
Mount Type DIN Rail | ||
Series PLC-INTERFACE | ||
Terminal Type Screw | ||
Switching Current 6A | ||
Coil Type Monostable | ||
Coil Current 18mA | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Nickel Alloy | ||
Maximum Operating Temperature 70°C | ||
Length 94mm | ||
Standards/Approvals EAC, UKCA, DNV GL, DIN EN 50178, cULus, CE, IEC 61810-1, IEC 60947-5-1 | ||
Height 80mm | ||
Width 14mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Relay module is designed to provide efficient output functions within automation systems. Engineered with precision, it integrates seamlessly with a variety of configurations, making it a reliable choice for advanced control applications. The relay operates at an input voltage of 24 V DC and features a compact profile suitable for mounting on standard DIN rails. With an impressive mechanical lifetime and a robust design, this module ensures high-performance reliability in demanding environments.
Complies with industry standards for enhanced safety
Compact dimensions allow for space-efficient installations
Supports a wide range of ambient temperatures for versatile deployment
Offers numerous connectivity options for flexible integration
Related links
- Phoenix Contact PLC-INTERFACE Series Relay Module 24V dc Coil 18mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 24V dc Coil 18mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 24V ac/dc Coil 18mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 24V dc Coil 9mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 24V dc Coil 30mA
- Phoenix Contact PLC-RPT Series Relay Module 24V dc Coil 18mA
- Phoenix Contact PLC-RSC- 24DC/21-21/EX Series Relay Module 24V dc Coil 18mA
- Phoenix Contact PLC-RPT-24UC/21-21/MS Series Relay Module 24V dc Coil 18mA


