Phoenix Contact PLC-INTERFACE Series Relay Module, DIN Rail, 12V dc Coil, DPDT, 33mA

Subtotal (1 unit)*

£17.49

(exc. VAT)

£20.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.49

*price indicative

RS Stock No.:
607-251
Mfr. Part No.:
2967235
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Coil Voltage

12V dc

Product Type

Relay Module

Contact Configuration

DPDT

Mount Type

DIN Rail

Series

PLC-INTERFACE

Terminal Type

Screw

Switching Current

6A

Coil Type

Monostable

Minimum Operating Temperature

-40°C

Switching DC Voltage

250V dc

Coil Current

33mA

Switching AC Voltage

250V ac

Contact Material

Silver Nickel Alloy

Maximum Operating Temperature

60°C

Standards/Approvals

UKCA, IEC 60947-5-1, EAC, DNV GL, cULus, CE

Width

14mm

Length

94mm

Height

80mm

COO (Country of Origin):
DE
The Phoenix Contact Relay module, designed to deliver efficient performance in various automation applications. Ideal for assembly on DIN rail NS 35/7.5, this module boasts a compact design that enhances operational efficiency while saving space. Equipped with two changeover contacts and a nominal input voltage of 12 V DC, it ensures safe and reliable functionality. Its robust construction offers a mechanical service life of up to 30 million cycles, making it a durable choice for demanding environments.

Includes functional plug-in bridges for easy installation

Incorporates an integrated input circuit for interference suppression

Allows quick response times for enhanced operational efficiency

Meets stringent safety and compliance standards for industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy