Phoenix Contact RIFLINE complete Series Relay Module, DIN Rail, 120V Coil, SPDT, 7mA

RS Stock No.:
170-568
Mfr. Part No.:
2909774
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Relay Module

Coil Voltage

120V

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

RIFLINE complete

Terminal Type

Screw

Switching Current

10mA

Coil Type

Monostable

Switching AC Voltage

250V ac

Coil Current

7mA

Switching DC Voltage

250V dc

Minimum Operating Temperature

-40°C

Contact Material

Silver Nickel Alloy

Maximum Operating Temperature

50°C

Standards/Approvals

DIN EN 50178, EN 60068-2-60, UL 508

Width

16mm

Height

90mm

Length

75mm

COO (Country of Origin):
CN
The Phoenix Contact Relay Module is a preassembled relay module with screw connection. It consists of a relay base, relay retaining bracket, plug-in interference suppression module, and power contact relay with a test button and integrated status LED. This relay module has 1 changeover contact and operates at an input voltage of 120V AC. It is recognized and approved in accordance with UL 508 standards and is suitable for use in palm switch applications. With a mechanical service life of approximately 5x106 cycles, this relay module ensures safe isolation between input and output, with a rated insulation voltage of 250V AC and a rated surge voltage of 6kV. It has a compact design with dimensions of 16mm width, 90mm height, and 75mm depth.

Relay base, retaining bracket, and interference module

One changeover contact for flexible applications

120V AC input voltage ensures compatibility

UL 508 standards recognized for safety

Safe isolation between input and output

Compact design saves installation space

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy