Phoenix Contact RIFLINE complete Series Relay Module, DIN Rail, 120V Coil, SPDT, 8mA

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
170-567
Mfr. Part No.:
2903356
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Relay Module

Coil Voltage

120V

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

RIFLINE complete

Terminal Type

Screw

Switching Current

10mA

Minimum Operating Temperature

-40°C

Switching DC Voltage

250V dc

Switching AC Voltage

250V ac

Coil Current

8mA

Coil Type

Monostable

Maximum Operating Temperature

50°C

Contact Material

Silver Nickel Alloy

Length

75mm

Width

16mm

Standards/Approvals

DNV GL, EAC, EN 60068-2-60, IEC 60947-5-1, UL 508

Height

90mm

COO (Country of Origin):
CN
The Phoenix Contact Relay Module is a preassembled relay module with a screw connection. It consists of a relay base, power contact relay, plug-in display/interference suppression module, and retaining bracket. This relay module is ideal for various applications and is recognized and approved in accordance with UL 508. It has a contact switching type of 1 changeover contact and an input voltage of 120 V AC. With its compact design and reliable performance, this relay module is a versatile solution for your electrical control systems.

Includes base, relay plug-in, display module, and bracket

Compact size suitable for easy installation in tight spaces

Reliable design with UL 508 approval for safety

Long service life with approximately 107 cycles

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy