Phoenix Contact RIFLINE complete Series Relay Module, DIN Rail, 12V Coil, SPDT, 16mA
- RS Stock No.:
- 170-565
- Mfr. Part No.:
- 2903373
- Brand:
- Phoenix Contact
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£15.19
(exc. VAT)
£18.23
(inc. VAT)
- RS Stock No.:
- 170-565
- Mfr. Part No.:
- 2903373
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 12V | |
| Product Type | Relay Module | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | RIFLINE complete | |
| Terminal Type | Screw | |
| Switching Current | 1mA | |
| Coil Current | 16mA | |
| Coil Type | Monostable | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Tin Oxide | |
| Maximum Operating Temperature | 60°C | |
| Height | 84mm | |
| Length | 82mm | |
| Width | 6.2mm | |
| Standards/Approvals | UL 508, DNV GL, EAC, EN 60068-2-60, IEC 60947-5-1, ISA-S71.04 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 12V | ||
Product Type Relay Module | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series RIFLINE complete | ||
Terminal Type Screw | ||
Switching Current 1mA | ||
Coil Current 16mA | ||
Coil Type Monostable | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Tin Oxide | ||
Maximum Operating Temperature 60°C | ||
Height 84mm | ||
Length 82mm | ||
Width 6.2mm | ||
Standards/Approvals UL 508, DNV GL, EAC, EN 60068-2-60, IEC 60947-5-1, ISA-S71.04 | ||
- COO (Country of Origin):
- CZ
The Phoenix Contact Relay Module is a preassembled relay module with a screw connection. It features a multi-layer gold contact relay with 1 changeover contact. The input voltage is 12 V DC. With UL 508 recognition and approval, this relay module guarantees reliability and safety. It is suitable for universal applications and has a mechanical service life of approximately 2x 107 cycles. The Relay Module is compact, efficient, and ensures optimal performance.
Multi-layer gold contact relay with 1 changeover contact
12 V DC input voltage for compatibility
UL 508 recognition ensures safety and performance
Mechanical service life of 2x10^7 cycles
Compact and efficient design for installation
Reliable performance for various applications

