Phoenix Contact RIF-1-RSC-LV-120AC/2X21MS Series Relay Module, DIN Rail, 120V Coil, DPDT, 7mA
- RS Stock No.:
- 135-684
- Mfr. Part No.:
- 2909773
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-684
- Mfr. Part No.:
- 2909773
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 120V | |
| Product Type | Relay Module | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | RIF-1-RSC-LV-120AC/2X21MS | |
| Terminal Type | Screw | |
| Switching Current | 10mA | |
| Coil Current | 7mA | |
| Coil Type | Monostable | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 250V ac | |
| Contact Material | Silver Nickel Alloy | |
| Maximum Operating Temperature | 45°C | |
| Height | 90mm | |
| Length | 75mm | |
| Standards/Approvals | UL 508, DIN EN 50178, EN 60068-2-60 | |
| Width | 16mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 120V | ||
Product Type Relay Module | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series RIF-1-RSC-LV-120AC/2X21MS | ||
Terminal Type Screw | ||
Switching Current 10mA | ||
Coil Current 7mA | ||
Coil Type Monostable | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 250V ac | ||
Contact Material Silver Nickel Alloy | ||
Maximum Operating Temperature 45°C | ||
Height 90mm | ||
Length 75mm | ||
Standards/Approvals UL 508, DIN EN 50178, EN 60068-2-60 | ||
Width 16mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Relay Module is a preassembled relay module with screw connection. It consists of a relay base, relay retaining bracket, plug-in interference suppression module, and power contact relay with a test button and integrated status LED. The module has 2 changeover contacts and operates at an input voltage of 120 V AC. It is recognized and approved according to UL 508 standards. With a compact and reliable design, this relay module is perfect for industrial applications.
Two changeover contacts for versatile applications
120 V AC operating voltage for compatibility
UL 508 standards approval ensures safety
Reliable performance for industrial use
Easy installation with screw connection
Related links
- Phoenix Contact RIF-1-RSC-LV-24AC/2X21 Series Relay Module 24 V Coil 33 mA
- Phoenix Contact RIF-1-RSC-LDP-24DC/2X21MS Series Interface Relay 24 V dc Coil 18 mA
- Phoenix Contact RIF-2-RSC-LV-120AC/4X21/EX Series Relay Module Interface Relay 120 V ac Coil, 4PDT
- Phoenix Contact RIF-1-RSC-LV-230AC/2X21 Series Interface Relay 230 V ac Coil 6 mA
- Phoenix Contact RIF-1-RSC-LV-230AC/2X21AU Series 230 V Interface Relay
- Phoenix Contact RIF-1-RPT-LV-120AC/2X21AU Series Interface Relay 120 V ac Coil, 2PDT
- Phoenix Contact RIF-1-RPT-LV-230AC/2X21MS Series Relay Module Interface Relay 230 V ac Coil, 2PDT
- Phoenix Contact RIF-1-RSC-LDP-24DC/2X21 Series Interface Relay 24 V dc Coil 18 mA


