- RS Stock No.:
- 842-1446
- Mfr. Part No.:
- 130C-3/4X30FT
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 842-1446
- Mfr. Part No.:
- 130C-3/4X30FT
- Brand:
- 3M
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Scotch 130C Rubber Splicing Tape
The Scotch 130C Liner less rubber splicing tape is a highly conformable ethylene rubber high voltage insulating tape, formulated to provide excellent thermal dissipation of heat. The 130C series of tapes are designed for use in splicing and terminating wires and cables, with its excellent physical and electrical properties it provides an immediate moisture seal.
Liner less, self-bonding insulating tape rated to 69 kV
High thermal conductivity
Wide application temperature range
Weather resistant
High thermal conductivity
Wide application temperature range
Weather resistant
Electrical Tapes
For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.
Specifications
Attribute | Value |
---|---|
Colour | Black |
Width | 19mm |
Length | 9m |
Backing Material | Ethylene Propylene Rubber |
Thickness | 0.76mm |
Maximum Operating Temperature | +90°C |
Trade Name | Scotch 130C |
- RS Stock No.:
- 842-1446
- Mfr. Part No.:
- 130C-3/4X30FT
- Brand:
- 3M
RoHS Status: Not Applicable
- COO (Country of Origin):
- US