Coroplast 302 Blue PVC Electrical Insulation Tape, 38mm x 25m
- RS Stock No.:
- 311-7561
- Mfr. Part No.:
- 302/38MM/25M/BLAU
- Brand:
- Coroplast
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 20 Metre(s)
£4.49
(exc. VAT)
£5.39
(inc. VAT)
- RS Stock No.:
- 311-7561
- Mfr. Part No.:
- 302/38MM/25M/BLAU
- Brand:
- Coroplast
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coroplast | |
| Colour | Blue | |
| Width | 38mm | |
| Length | 25m | |
| Backing Material | PVC | |
| Thickness | 0.15mm | |
| Maximum Operating Temperature | +105°C | |
| Trade Name | 302 | |
| Select all | ||
|---|---|---|
Brand Coroplast | ||
Colour Blue | ||
Width 38mm | ||
Length 25m | ||
Backing Material PVC | ||
Thickness 0.15mm | ||
Maximum Operating Temperature +105°C | ||
Trade Name 302 | ||
- COO (Country of Origin):
- DE
Electrical insulation tape, soft PVC, Coroplast 302
For all insulation, repair of damaged insulation, stripping of anchors and coils, colour coding and labelling of the earth conductor in green-yellow
Bundles of cable harnesses
Highly resistant to diluted acids and alkaline solutions
Resistant to motor vehicle equipment
Its extreme suppleness means it goes round any unevenness without wrinkling
Unchanged material properties after assembly, even at varying temperatures
Cadmium- and asbestos-free
Bundles of cable harnesses
Highly resistant to diluted acids and alkaline solutions
Resistant to motor vehicle equipment
Its extreme suppleness means it goes round any unevenness without wrinkling
Unchanged material properties after assembly, even at varying temperatures
Cadmium- and asbestos-free
Standards
VDE 0340, DIN 40633-K10
Approvals
ÖVE, SEV, CEBEC, IMQ
Electrical Tapes
For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.


