TE Connectivity 187 Series Series Male Edge Connector, PCB Mount, 164-Contacts, 1mm Pitch, 2-Row, Solder Termination
- RS Stock No.:
- 821-2526
- Mfr. Part No.:
- 1871058-4
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 821-2526
- Mfr. Part No.:
- 1871058-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Body Orientation | Straight | |
Gender | Male | |
Number of Contacts | 164 | |
Number of Rows | 2 | |
Pitch | 1mm | |
Mounting Type | PCB Mount | |
Termination Method | Solder | |
Contact Plating | Gold | |
Contact Material | Copper Alloy | |
Current Rating | 1.1A | |
Voltage Rating | 50 V ac | |
Housing Material | Thermoplastic | |
Series | 187 Series | |
Minimum Operating Temperature | -40°C | |
Width | 11mm | |
Series Number | 1871058-4 | |
Length | 89mm | |
Depth | 7.5mm | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Body Orientation Straight | ||
Gender Male | ||
Number of Contacts 164 | ||
Number of Rows 2 | ||
Pitch 1mm | ||
Mounting Type PCB Mount | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Current Rating 1.1A | ||
Voltage Rating 50 V ac | ||
Housing Material Thermoplastic | ||
Series 187 Series | ||
Minimum Operating Temperature -40°C | ||
Width 11mm | ||
Series Number 1871058-4 | ||
Length 89mm | ||
Depth 7.5mm | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
TE Connectivity PCI Express Pressfit Card Edge Connector
Pressfit card edge connector for PCI Express applications with a 1mm centreline, 164 positions and 82 dual positions. These PCI Express card edge connectors are recommended for use with a PCB thickness of 1.60mm and are made from black, high temperature thermoplastic with gold plated contacts. Typical applications for these PCI Express card edge connectors include serial bus for graphics cards and I/O client cards, desktop computers, servers, telecommunications switches and routers.
Memory Card Connectors