TE Connectivity Male Edge Connector, Through Hole Mount, 184-Contacts, 1.27mm Pitch, 2-Row, Press-In Termination
- RS Stock No.:
- 793-6883P
- Mfr. Part No.:
- 5145165-4
- Brand:
- TE Connectivity
Subtotal 1 unit (supplied in a box)*
£1.73
(exc. VAT)
£2.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £1.73 |
*price indicative
- RS Stock No.:
- 793-6883P
- Mfr. Part No.:
- 5145165-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Body Orientation | Straight | |
| Gender | Male | |
| Number of Contacts | 184 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Mounting Type | Through Hole | |
| Termination Method | Press-In | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Housing Material | PA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +85°C | |
| Width | 8.88mm | |
| Length | 128mm | |
| Card Type | PCI | |
| Depth | 13.97mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Body Orientation Straight | ||
Gender Male | ||
Number of Contacts 184 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Mounting Type Through Hole | ||
Termination Method Press-In | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Housing Material PA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
Width 8.88mm | ||
Length 128mm | ||
Card Type PCI | ||
Depth 13.97mm | ||
- COO (Country of Origin):
- US
