TE Connectivity 1FHP Series Straight Backplane Connector Male, Surface Mount, 64-Contacts, 1 mm Pitch, 2 Row, Solder
- RS Stock No.:
- 680-5252P
- Mfr. Part No.:
- 5120527-1
- Brand:
- TE Connectivity
Subtotal 1 unit (supplied on a continuous strip)*
£5.80
(exc. VAT)
£6.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 231 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.80 |
*price indicative
- RS Stock No.:
- 680-5252P
- Mfr. Part No.:
- 5120527-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Orientation | Straight | |
| Current | 500mA | |
| Number of Contacts | 64 | |
| Number of Rows | 2 | |
| Connector Gender | Male | |
| Pitch | 1mm | |
| Mount Type | Surface Mount | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Voltage | 100V ac | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Housing Material | Liquid Crystal Polymer | |
| Series | 1FHP | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Orientation Straight | ||
Current 500mA | ||
Number of Contacts 64 | ||
Number of Rows 2 | ||
Connector Gender Male | ||
Pitch 1mm | ||
Mount Type Surface Mount | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Voltage 100V ac | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Housing Material Liquid Crystal Polymer | ||
Series 1FHP | ||
Card Type Edge | ||
TE Connectivity 1.0mm Free Height (FH) IEEE 1386 Plug and Receptacle Connectors
Free Height (FH) IEEE 1386 SMT parallel stacking plug and receptacle connectors with high density packaging on a 1.0mm centreline for use in mezzanine board stacking applications. These Free Height (FH) IEEE 1386 stacking connectors have black UL 94V-0 thermoplastic housings, gold plated contacts and locating posts (apart from stock numbers 680-5261, 680-5264 and 720-1304) that enable accurate placement by hand or machine. Each of these Free Height (FH) IEEE 1386 connectors can achieve various stacking heights dependent on the mating connector that is selected, please refer to datasheet for details.
1.0mm TE Connectivity IEEE 1386 Connectors
Approvals
UL 94V-0
Standards
Meets EIA-700 AAAB specifications for IEEE 1386 applications
