TE Connectivity Right Angle Edge Connector Female, Surface, 52-Contacts, 0.8 mm Pitch, 2 Row, Surface Mount

Bulk discount available

Subtotal (1 pack of 5 units)*

£4.38

(exc. VAT)

£5.255

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 960 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45£0.876£4.38
50 - 95£0.796£3.98
100 - 245£0.722£3.61
250 +£0.652£3.26

*price indicative

Packaging Options:
RS Stock No.:
241-1326
Mfr. Part No.:
1775862-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Orientation

Right Angle

Product Type

Edge Connector

Number of Contacts

52

Current

500mA

Number of Rows

2

Connector Gender

Female

Pitch

0.8mm

Mount Type

Surface

Contact Plating

Gold Flash

Contact Material

Copper Alloy

Minimum Operating Temperature

-85°C

Keying Way

Yes

Termination Type

Surface Mount

Maximum Operating Temperature

-55°C

Contact Gender

Male

Housing Material

Thermoplastic

Standards/Approvals

RoHS

Card Type

PCI

COO (Country of Origin):
CN
The TE Connectivity an edge connector or card edge connector is a female socket which mates directly with the edge part of single or double-sided PCB (Printed Circuit Board). The edge of the PCB has metallic tracks on it that engage with the contacts in the socket to provide an external electrical connection.

EU RoHS complaint

EU ELV complaint

Related links