TE Connectivity mini PCI-E Series Straight Edge Connector Female, Board, 52-Contacts, 0.8 mm Pitch, 1 Row, Solder

Bulk discount available

Subtotal (1 pack of 2 units)*

£5.05

(exc. VAT)

£6.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 122 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18£2.525£5.05
20 - 48£2.325£4.65
50 - 98£2.105£4.21
100 - 198£1.92£3.84
200 +£1.76£3.52

*price indicative

RS Stock No.:
217-5399
Mfr. Part No.:
1759503-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Edge Connector

Orientation

Straight

Number of Contacts

52

Number of Rows

1

Connector Gender

Female

Pitch

0.8mm

Mount Type

Board

Contact Plating

Gold Flash

Contact Material

Phosphor Bronze

Termination Type

Solder

Voltage

15V

Contact Gender

Female

Standards/Approvals

RoHS

Housing Material

Fibreglass Liquid Crystal Polymer

Series

mini PCI-E

Card Type

Mini PCIe

The TE Connectivity mini PCI-E 8H Type I PKG G/F.

Reflow solder capable to 260°C

Related links