TE Connectivity Vertical Female Edge Connector, Through Hole Mount, 6-Contacts, 2.65mm Pitch, 2-Row, Solder Termination
- RS Stock No.:
- 195-5999
- Mfr. Part No.:
- 2344604-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 195-5999
- Mfr. Part No.:
- 2344604-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Body Orientation | Vertical | |
Gender | Female | |
Number of Contacts | 6 | |
Number of Rows | 2 | |
Pitch | 2.65mm | |
Mounting Type | Through Hole | |
Termination Method | Solder | |
Contact Material | Copper Alloy | |
Current Rating | 55A | |
Voltage Rating | 12 V | |
Housing Material | LCP | |
Maximum Operating Temperature | +85°C | |
Series Number | 2344604 | |
Minimum Operating Temperature | -55°C | |
Card Type | Card Edge | |
Width | 6mm | |
Length | 9.1mm | |
Depth | 9mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Body Orientation Vertical | ||
Gender Female | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Pitch 2.65mm | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Current Rating 55A | ||
Voltage Rating 12 V | ||
Housing Material LCP | ||
Maximum Operating Temperature +85°C | ||
Series Number 2344604 | ||
Minimum Operating Temperature -55°C | ||
Card Type Card Edge | ||
Width 6mm | ||
Length 9.1mm | ||
Depth 9mm | ||
0.6mm pitch SMT connector design includes robust metal housing
12G and 25G high speed, low-loss 33AWG cable
Vertical, right angle and card edge configurations with active latch
Supports 85 and 100 ohm impedance applications
Flexible pinout arrangement allows for mix of differential signal pairs and low speed single-ended sidebands
Flexible mounting and mating arrangements:
Cabled interconnects
Card edge interconnects
Vertical to right-angle, vertical to straight, right-angle to right-angle, and right-angle to straight receptacle-to-plug mating
Platform developed to be scalable in x4/x8 increments
Sliver: 24p (x4), 50p (x8)
Sliver for SFF-TA-1002: 28p (x4), 56p (x8)
Supports present and future bandwidth needs without requiring requalification and redesign
Applications
Internal Cabled Solutions
Chip to Chip
Chip to I/O
Chip to Backplane
Board to Board
PCB Card Edge (BTB) solutions
Supports Ethernet, PCIe, SAS, SATA, InfiniBand, and other custom protocols
12G and 25G high speed, low-loss 33AWG cable
Vertical, right angle and card edge configurations with active latch
Supports 85 and 100 ohm impedance applications
Flexible pinout arrangement allows for mix of differential signal pairs and low speed single-ended sidebands
Flexible mounting and mating arrangements:
Cabled interconnects
Card edge interconnects
Vertical to right-angle, vertical to straight, right-angle to right-angle, and right-angle to straight receptacle-to-plug mating
Platform developed to be scalable in x4/x8 increments
Sliver: 24p (x4), 50p (x8)
Sliver for SFF-TA-1002: 28p (x4), 56p (x8)
Supports present and future bandwidth needs without requiring requalification and redesign
Applications
Internal Cabled Solutions
Chip to Chip
Chip to I/O
Chip to Backplane
Board to Board
PCB Card Edge (BTB) solutions
Supports Ethernet, PCIe, SAS, SATA, InfiniBand, and other custom protocols