TE Connectivity Right Angle Female Edge Connector, Surface Mount, 84-Contacts, 0.6mm Pitch, 2-Row, Solder Termination
- RS Stock No.:
- 195-5992
- Mfr. Part No.:
- 2327671-3
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£6.07
(exc. VAT)
£7.28
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 78 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £6.07 |
10 - 24 | £5.55 |
25 - 99 | £5.03 |
100 + | £4.74 |
*price indicative
- RS Stock No.:
- 195-5992
- Mfr. Part No.:
- 2327671-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Body Orientation | Right Angle | |
Gender | Female | |
Number of Contacts | 84 | |
Number of Rows | 2 | |
Pitch | 0.6mm | |
Mounting Type | Surface Mount | |
Termination Method | Solder | |
Contact Material | Copper Alloy | |
Current Rating | 1.1A | |
Housing Material | LCP | |
Minimum Operating Temperature | -55°C | |
Card Type | Card Edge | |
Width | 5.35mm | |
Maximum Operating Temperature | +85°C | |
Series Number | 2327671 | |
Length | 34.05mm | |
Depth | 11.1mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Body Orientation Right Angle | ||
Gender Female | ||
Number of Contacts 84 | ||
Number of Rows 2 | ||
Pitch 0.6mm | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Current Rating 1.1A | ||
Housing Material LCP | ||
Minimum Operating Temperature -55°C | ||
Card Type Card Edge | ||
Width 5.35mm | ||
Maximum Operating Temperature +85°C | ||
Series Number 2327671 | ||
Length 34.05mm | ||
Depth 11.1mm | ||
Related links
- TE Connectivity Right Angle Female Edge Connector 84-Contacts 2-Row, Solder Termination
- TE Connectivity Right Angle Female Edge Connector 140-Contacts 2-Row, Solder Termination
- TE Connectivity Vertical Female Edge Connector 56-Contacts 2-Row, Solder Termination
- TE Connectivity Right Angle Female Edge Connector 52-Contacts 2-Row, Solder Termination
- TE Connectivity Right Angle Female Edge Connector 67-Contacts 2-Row, Solder Termination
- Amphenol Communications Solutions Right Angle Edge Connector 0.6mm Pitch, 2-Row
- Amphenol Communications Solutions Right Angled Edge Connector 0.6mm Pitch, 2-Row
- TE Connectivity Female Backplane Connector 84-Contacts Solder Termination