TE Connectivity Right Angle Female Edge Connector, Surface Mount, 56-Contacts, 0.6mm Pitch, 2-Row, Solder Termination
- RS Stock No.:
- 195-5990
- Mfr. Part No.:
- 2327672-3
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 195-5990
- Mfr. Part No.:
- 2327672-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Body Orientation | Right Angle | |
| Gender | Female | |
| Number of Contacts | 56 | |
| Number of Rows | 2 | |
| Pitch | 0.6mm | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Current Rating | 1.1A | |
| Housing Material | LCP | |
| Maximum Operating Temperature | +85°C | |
| Length | 22.33mm | |
| Series Number | 2327672 | |
| Width | 5.35mm | |
| Depth | 11.1mm | |
| Minimum Operating Temperature | -55°C | |
| Card Type | Card Edge | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Body Orientation Right Angle | ||
Gender Female | ||
Number of Contacts 56 | ||
Number of Rows 2 | ||
Pitch 0.6mm | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Current Rating 1.1A | ||
Housing Material LCP | ||
Maximum Operating Temperature +85°C | ||
Length 22.33mm | ||
Series Number 2327672 | ||
Width 5.35mm | ||
Depth 11.1mm | ||
Minimum Operating Temperature -55°C | ||
Card Type Card Edge | ||
