TE Connectivity Vertical Female Edge Connector, Surface Mount, 140-Contacts, 0.6mm Pitch, 2-Row, Solder Termination
- RS Stock No.:
- 195-5987
- Mfr. Part No.:
- 2327677-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 195-5987
- Mfr. Part No.:
- 2327677-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Body Orientation | Vertical | |
Gender | Female | |
Number of Contacts | 140 | |
Number of Rows | 2 | |
Pitch | 0.6mm | |
Mounting Type | Surface Mount | |
Termination Method | Solder | |
Contact Material | Copper Alloy | |
Current Rating | 1.1A | |
Housing Material | LCP | |
Series Number | 2327677 | |
Depth | 9.25mm | |
Width | 6.15mm | |
Minimum Operating Temperature | -55°C | |
Card Type | Card Edge | |
Maximum Operating Temperature | +85°C | |
Length | 57.17mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Body Orientation Vertical | ||
Gender Female | ||
Number of Contacts 140 | ||
Number of Rows 2 | ||
Pitch 0.6mm | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Current Rating 1.1A | ||
Housing Material LCP | ||
Series Number 2327677 | ||
Depth 9.25mm | ||
Width 6.15mm | ||
Minimum Operating Temperature -55°C | ||
Card Type Card Edge | ||
Maximum Operating Temperature +85°C | ||
Length 57.17mm | ||