TE Connectivity CONN SEC II Series Vertical Edge Connector Female, PCB, 44-Contacts, 2.54 mm Pitch, 2 Row, Solder

Subtotal 5 units (supplied in a box)*

£14.72

(exc. VAT)

£17.665

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
5 +£2.944

*price indicative

Packaging Options:
RS Stock No.:
192-0308P
Mfr. Part No.:
5530843-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Edge Connector

Orientation

Vertical

Number of Contacts

44

Current

3A

Number of Rows

2

Connector Gender

Female

Pitch

2.54mm

Mount Type

PCB

Contact Plating

Gold

Contact Material

Phosphor Bronze

Keying Way

Yes

Termination Type

Solder

Minimum Operating Temperature

-55°C

Voltage

400V ac

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

No

Housing Material

Glass Filled Polyester

Series

CONN SEC II

Card Type

Edge

COO (Country of Origin):
CN
The TE Connectivity PCBEdge Connector is a vertical female connector with 2.54mm of pitch and PCB mounting type.

Operating Temperature: -55°C to +85°C