TE Connectivity Right Angle Female Edge Connector, Through Hole Mount, 12-Contacts, 2.54mm Pitch, 2-Row, Solder
- RS Stock No.:
- 186-4850
- Mfr. Part No.:
- 5650118-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-4850
- Mfr. Part No.:
- 5650118-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Body Orientation | Right Angle | |
Gender | Female | |
Number of Contacts | 12 | |
Number of Rows | 2 | |
Pitch | 2.54mm | |
Mounting Type | Through Hole | |
Termination Method | Solder | |
Contact Material | Phosphor Bronze | |
Current Rating | 3A | |
Keying Way | Yes | |
Voltage Rating | 400 V ac | |
Maximum Operating Temperature | +85°C | |
Card Type | Card Edge | |
Width | 9.35mm | |
Length | 21.84mm | |
Depth | 15.49mm | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Body Orientation Right Angle | ||
Gender Female | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Current Rating 3A | ||
Keying Way Yes | ||
Voltage Rating 400 V ac | ||
Maximum Operating Temperature +85°C | ||
Card Type Card Edge | ||
Width 9.35mm | ||
Length 21.84mm | ||
Depth 15.49mm | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
TE Connectivity 5650118-3
Housing Type=Receptacle, Connector System=Board-to-Board, Contact Type=Socket, Connector & Contact Terminates To=Printed Circuit Board, PCB Mount Orientation=Right Angle, Number of Positions=12, Number of Power Positions=12, Number of Dual Positions=6, Number of Single Positions=0, Operating Voltage=400 VAC, Operating Voltage=400, Contact Base Material=Phosphor Bronze, Contact Current Rating (Max)=3 A, Contact Mating Area Plating Material=Gold, Contact Mating Area Plating Thickness=.76 μm, Contact Retention=Without, Termination Post & Tail Length=2.29 mm, Termination Method to Printed Circuit Board=Through Hole - Solder, PCB Mount Retention=Without, Connector Mounting Type=Board Mount, Mating Alignment=With, Mating Retention=Without, Mating Alignment Type=Keyed, End Caps=Without, Centerline (Pitch)=2.54 mm, Housing Color=Black, Housing Material=Polyester GF, Card Slot Depth=7.57 mm, Power Contact Centerline=2.54 mm, Height=15.57 mm, Operating Temperature Range=-55 – 85 °C, Circuit Application=Power & Signal, UL Flammability Rating=UL 94V-0, Packaging Method=Tray, Packaging Quantity=280, Position Locations Omitted=None, For Use With=Printed Circuit Board