Molex PCIe Series Horizontal, Horizontal Edge Connector Female, Board
- RS Stock No.:
- 178-9562
- Mfr. Part No.:
- 74540-0401
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-9562
- Mfr. Part No.:
- 74540-0401
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Orientation | Horizontal, Horizontal | |
| Product Type | Edge Connector | |
| Connector Gender | Female | |
| Mount Type | Board | |
| Contact Material | Die Cast Zinc | |
| Keying Way | Yes | |
| Contact Gender | Female | |
| Housing Material | Die Cast Zinc | |
| Standards/Approvals | No | |
| Series | PCIe | |
| Card Type | PCI, PCI | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Orientation Horizontal, Horizontal | ||
Product Type Edge Connector | ||
Connector Gender Female | ||
Mount Type Board | ||
Contact Material Die Cast Zinc | ||
Keying Way Yes | ||
Contact Gender Female | ||
Housing Material Die Cast Zinc | ||
Standards/Approvals No | ||
Series PCIe | ||
Card Type PCI, PCI | ||
- COO (Country of Origin):
- PH
PCIe Guide Frame, x4, for PCIe Add-In Cards, 1° Cage Angle, With Blocking Key
