Molex EDGELOCK Series Right Angle Female Edge Connector, Straddle Mount, 8-Contacts, 2mm Pitch, 1-Row, Crimp Termination
- RS Stock No.:
- 174-2022
- Mfr. Part No.:
- 200890-0108
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 174-2022
- Mfr. Part No.:
- 200890-0108
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Body Orientation | Right Angle | |
| Gender | Female | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Mounting Type | Straddle Mount | |
| Termination Method | Crimp | |
| Current Rating | 3A | |
| Voltage Rating | 125 V | |
| Housing Material | Nylon | |
| Series | EDGELOCK | |
| Maximum Operating Temperature | +105°C | |
| Depth | 6.4mm | |
| Minimum Operating Temperature | -40°C | |
| Width | 20.8mm | |
| Series Number | 200890 | |
| Length | 26.7mm | |
| Card Type | Card Edge | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Body Orientation Right Angle | ||
Gender Female | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Mounting Type Straddle Mount | ||
Termination Method Crimp | ||
Current Rating 3A | ||
Voltage Rating 125 V | ||
Housing Material Nylon | ||
Series EDGELOCK | ||
Maximum Operating Temperature +105°C | ||
Depth 6.4mm | ||
Minimum Operating Temperature -40°C | ||
Width 20.8mm | ||
Series Number 200890 | ||
Length 26.7mm | ||
Card Type Card Edge | ||
- COO (Country of Origin):
- KR
EdgeLock wire connectors offer space savings and positive locking for secure mating to PCB edge cards. Typically the header is soldered to the PCB, which adds space and assembly steps. Extra steps are involved if rework is required. EdgeLock is a solution for direct mating to PCB Edge-Card. At the same time, the latch can be used to release the assembly easily from the PCB. The demand for positive locking is growing, improving PCB retention forces.
The connector is made in 2, 4, 6 & 8 single row circuit sizes which can accommodate 1.20mm and 1.60mm PCB Thickness. The housings accept wire ranges 22-24AWG UL 1061 style and 24 AWG UL1007/1569 style.
