TE Connectivity Male Backplane Connector, Surface Mount, 64-Contacts, 1mm Pitch, Solder Termination
- RS Stock No.:
- 173-5549
- Mfr. Part No.:
- 5120534-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 reel of 400 units)*
£1,380.40
(exc. VAT)
£1,656.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,600 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
400 - 800 | £3.451 | £1,380.40 |
1200 + | £3.361 | £1,344.40 |
*price indicative
- RS Stock No.:
- 173-5549
- Mfr. Part No.:
- 5120534-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Body Orientation | Straight | |
Gender | Male | |
Number of Contacts | 64 | |
Pitch | 1mm | |
Mounting Type | Surface Mount | |
Termination Method | Solder | |
Contact Plating | Gold over Nickel | |
Contact Material | Phosphor Bronze | |
Current Rating | 1A | |
Housing Material | Liquid Crystal Polymer | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Body Orientation Straight | ||
Gender Male | ||
Number of Contacts 64 | ||
Pitch 1mm | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Plating Gold over Nickel | ||
Contact Material Phosphor Bronze | ||
Current Rating 1A | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- US
TE Connectivity 1.0mm Free Height (FH) IEEE 1386 Plug and Receptacle Connectors
Free Height (FH) IEEE 1386 SMT parallel stacking plug and receptacle connectors with high density packaging on a 1.0mm centreline for use in mezzanine board stacking applications. These Free Height (FH) IEEE 1386 stacking connectors have black UL 94V-0 thermoplastic housings, gold plated contacts and locating posts (apart from stock numbers 680-5261, 680-5264 and 720-1304) that enable accurate placement by hand or machine. Each of these Free Height (FH) IEEE 1386 connectors can achieve various stacking heights dependent on the mating connector that is selected, please refer to datasheet for details.
Standards
Meets EIA-700 AAAB specifications for IEEE 1386 applications
Approvals
UL 94V-0
1.0mm TE Connectivity IEEE 1386 Connectors
Related links
- TE Connectivity Male Backplane Connector 64-Contacts Solder Termination
- TE Connectivity Female Backplane Connector 64-Contacts Solder Termination
- TE Connectivity FH Series Male Backplane Connector 64-Contacts 2-Row, Solder Termination
- TE Connectivity Vertical Female Edge Connector 64-Contacts 2-Row, Solder Termination
- TE Connectivity Female Backplane Connector 84-Contacts Solder Termination
- Samtec PCIE Series Female Edge Connector 64-Contacts 2-Row, Solder Termination
- Samtec PCIE Series Female Edge Connector 64-Contacts 2-Row, Solder Termination
- Samtec PCIE Series Right Angle Female Edge Connector 64-Contacts 2-Row, Solder