TE Connectivity 187 Series Series Male Edge Connector, PCB Mount, 164-Contacts, 1mm Pitch, 2-Row, Solder Termination
- RS Stock No.:
- 164-2197
- Mfr. Part No.:
- 1871058-4
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-2197
- Mfr. Part No.:
- 1871058-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Body Orientation | Straight | |
| Gender | Male | |
| Number of Contacts | 164 | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Mounting Type | PCB Mount | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Current Rating | 1.1A | |
| Voltage Rating | 50 V ac | |
| Housing Material | Thermoplastic | |
| Series | 187 Series | |
| Minimum Operating Temperature | -40°C | |
| Depth | 7.5mm | |
| Width | 11mm | |
| Series Number | 1871058-4 | |
| Maximum Operating Temperature | +85°C | |
| Length | 89mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Body Orientation Straight | ||
Gender Male | ||
Number of Contacts 164 | ||
Number of Rows 2 | ||
Pitch 1mm | ||
Mounting Type PCB Mount | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Current Rating 1.1A | ||
Voltage Rating 50 V ac | ||
Housing Material Thermoplastic | ||
Series 187 Series | ||
Minimum Operating Temperature -40°C | ||
Depth 7.5mm | ||
Width 11mm | ||
Series Number 1871058-4 | ||
Maximum Operating Temperature +85°C | ||
Length 89mm | ||
- COO (Country of Origin):
- CN
