Molex 45714 Series Straight Edge Connector, Through Hole, 4-Contacts, 2.5 mm Pitch, 2 Row, Press-in
- RS Stock No.:
- 335-678
- Distrelec Article No.:
- 302-98-889
- Mfr. Part No.:
- 45714-0001
- Brand:
- Molex
Subtotal (1 unit)*
£11.72
(exc. VAT)
£14.06
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.72 |
*price indicative
- RS Stock No.:
- 335-678
- Distrelec Article No.:
- 302-98-889
- Mfr. Part No.:
- 45714-0001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Orientation | Straight | |
| Product Type | Edge Connector | |
| Current | 40A | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Pitch | 2.5mm | |
| Mount Type | Through Hole | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Card Thickness | 1.57mm | |
| Termination Type | Press-in | |
| Minimum Operating Temperature | -40°C | |
| Voltage | 250V | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Housing Material | Liquid Crystal Polymer | |
| Series | 45714 | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Orientation Straight | ||
Product Type Edge Connector | ||
Current 40A | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Pitch 2.5mm | ||
Mount Type Through Hole | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Card Thickness 1.57mm | ||
Termination Type Press-in | ||
Minimum Operating Temperature -40°C | ||
Voltage 250V | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Housing Material Liquid Crystal Polymer | ||
Series 45714 | ||
Card Type Edge | ||
- COO (Country of Origin):
- US
Pressfit Connection
Press Fit terminations
Mates with 1.58 mm (0.062) double sided card edge or bus bar tab
End to End stackable
Isolated Segments on opposing contacts
Rated for Current interruption, enabling true hot-swapping
Related links
- Molex 45714 Series Straight Edge Connector 4-Contacts 2 Row, Press-in
- TE Connectivity 1-2391423-4 Series Straight Edge Connector Female 4-Contacts 1 Row, Crimp
- TE Connectivity 2391423-4 Series Straight Edge Connector Female 4-Contacts 1 Row, Crimp
- TE Connectivity 28486 Series Right Angle Edge Connector Female 4-Contacts 1 Row, IDC
- TE Connectivity 4-153 Series Right Angle Edge Connector Female 4-Contacts 1 Row, IDC
- TE Connectivity CROWN EDGE Series Vertical Edge Connector Female 4-Contacts Through-Hole Solder
- TE Connectivity 2391423-7 Series Straight Edge Connector Female 7-Contacts 1 Row, Crimp
- TE Connectivity 2391423-9 Series Straight Edge Connector Female 9-Contacts 1 Row, Crimp
