DeWALT DCD Keyless 10.8V Cordless Drill Driver Li-ion, French 2 Pin Plug
- RS Stock No.:
- 732-0134
- Mfr. Part No.:
- DCD710S2
- Brand:
- DeWALT
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£187.75
(exc. VAT)
£225.30
(inc. VAT)
- RS Stock No.:
- 732-0134
- Mfr. Part No.:
- DCD710S2
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Drill Type | Drill Driver | |
| Voltage Rating | 10.8V | |
| Corded/Cordless | Cordless | |
| Battery Type | Li-ion | |
| Battery Capacity | 1.3Ah | |
| Series | DCD | |
| Chuck Size | 10mm | |
| Chuck Type | Keyless | |
| Max Speed | 1500rpm | |
| Speed | 0 → 400 / 0 → 1500rpm | |
| Wattage | 180W | |
| Plug Type | Type E - French | |
| Drilling Capacity Metal | 10 mm | |
| Battery Charge Time | 40min | |
| Drilling Capacity Wood | 25 mm | |
| Model Number | DCD710S2 | |
| Number of Gears | 2 | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Drill Type Drill Driver | ||
Voltage Rating 10.8V | ||
Corded/Cordless Cordless | ||
Battery Type Li-ion | ||
Battery Capacity 1.3Ah | ||
Series DCD | ||
Chuck Size 10mm | ||
Chuck Type Keyless | ||
Max Speed 1500rpm | ||
Speed 0 → 400 / 0 → 1500rpm | ||
Wattage 180W | ||
Plug Type Type E - French | ||
Drilling Capacity Metal 10 mm | ||
Battery Charge Time 40min | ||
Drilling Capacity Wood 25 mm | ||
Model Number DCD710S2 | ||
Number of Gears 2 | ||
- COO (Country of Origin):
- CH
DeWALT 10.8V XR LI-ION COMPACT DRILL DRIVER
Introducing an excellent quality and powerful cordless drill from DeWalt. The DeWalt DCD710 features 15-position adjustable torque control for reliable screwdriving into a variety of materials with different screw sizes. Ergonomically designed, cushioned and rubberised handle guarantees comfortable and firm grip and parabolic profile switch allows for greater control over the speed of application. This 10.8V cordless drill driver is equipped with a single sleeve keyless chuck with automatic spindle lock for a quick and easy bit change. An LED light allows for comfortable working even in the dark.
Features and Benefits:
10.8V XR Li-Ion compact drill driver featuring XR 2.0Ah Li-Ion battery technology
Compact and lightweight design
15 Position adjustable torque control for consistent screw driving into a variety of materials with different screw sizes
Ergonomic handle and rubber over mould to provide ultimate end user comfort
Parabolic switch profile allowing for greater control over the speed of application
10mm single sleeve keyless chuck with automatic spindle lock for quick and easy bit change
Compact and lightweight design
15 Position adjustable torque control for consistent screw driving into a variety of materials with different screw sizes
Ergonomic handle and rubber over mould to provide ultimate end user comfort
Parabolic switch profile allowing for greater control over the speed of application
10mm single sleeve keyless chuck with automatic spindle lock for quick and easy bit change
Typical Application:
Cordless drills are appropriate for wide range applications such as drilling holes, driving nuts and bolts etc. They are ideal for household and heavy construction jobs and typically used by:
Builders
Electricians
Car Mechanics
Plumbers
Roof Installers
DIY enthusiasts
Builders
Electricians
Car Mechanics
Plumbers
Roof Installers
DIY enthusiasts
Supplied with:
2 x 2.0 Ah XR Li-Ion battery packs
Multi-Voltage XR charger
Belt hook
Magnetic bit holder
Heavy-duty plastic case
Multi-Voltage XR charger
Belt hook
Magnetic bit holder
Heavy-duty plastic case
FAQs:
How many batteries are included in the set?
There are 2 batteries supplied with this drill driver.
Do you stock replacement batteries?
Yes, for replacement batteries please see 814-0399.
Is the chuck replaceable?
Yes, the chuck is replaceable and its part number is N037542 (not available in RS Components).
There are 2 batteries supplied with this drill driver.
Do you stock replacement batteries?
Yes, for replacement batteries please see 814-0399.
Is the chuck replaceable?
Yes, the chuck is replaceable and its part number is N037542 (not available in RS Components).
Supplied with
30 minute charger, 2 x 2Ah Li-Ion baterries & carry case.
DeWalt Drills
Related links
- DeWALT DCD Keyless 10.8V Cordless Drill Driver Li-Ion, Euro Plug
- DeWALT DCD Keyless 18V Cordless Drill Driver Li-ion
- DeWALT DCD Keyless 12V Cordless Drill Driver Li-Ion, Type G - British 3-Pin
- Flex DD SDS 10.8V Cordless Drill Driver Li-Ion
- Bosch GSR Autolock 10.8V Cordless Drill Driver Li-ion, Euro Plug
- Bosch GSR Hex 10.8V Cordless Drill Driver Li-Ion, Euro Plug
- DeWALT 18V Cordless Drill Driver Li-Ion, Type G - British 3-Pin
- DeWALT DCD 18V Cordless Hammer Drill Driver Li-Ion, Cordless



