Dormer A102 Series HSS Jobber Drill Bit, 13mm Diameter, 151 mm Overall
- RS Stock No.:
- 299-7754
- Mfr. Part No.:
- A102-13,00
- Brand:
- Dormer
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£29.632
(exc. VAT)
£35.558
(inc. VAT)
- RS Stock No.:
- 299-7754
- Mfr. Part No.:
- A102-13,00
- Brand:
- Dormer
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Series | A102 | |
| Material | HSS | |
| Drill Bit Type | Jobber Drill | |
| Diameter | 13mm | |
| Point Angle | 130° | |
| Cutting Length | 101mm | |
| Overall Length | 151 mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Series A102 | ||
Material HSS | ||
Drill Bit Type Jobber Drill | ||
Diameter 13mm | ||
Point Angle 130° | ||
Cutting Length 101mm | ||
Overall Length 151 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
HSS drill bit for aluminium A102
Series of short cylindrical HSS drill bits, specially designed for drilling into aluminium.
The 40° fast helix geometry, the broad and polished flute taps,130° grinding and the narrow heel make it a very high-performance cutting tool.
This drill bit is ideal for drilling into light alloy material or into ductile materials such as aluminium, magnesium, copper, etc.
The 40° fast helix geometry, the broad and polished flute taps,130° grinding and the narrow heel make it a very high-performance cutting tool.
This drill bit is ideal for drilling into light alloy material or into ductile materials such as aluminium, magnesium, copper, etc.
Standards
ISO 235 and DIN 338 RW

