Phoenix Contact Distribution Block, 6 Way, 450V, 57A, Blue

Unavailable
RS will no longer stock this product.
RS Stock No.:
220-5624
Mfr. Part No.:
1082493
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

6

Product Type

Distribution Block

Current

57A

Housing Material

Polyamide

IP Rating

IP20

Voltage

450V

Minimum Operating Temperature

-60°C

Connections Per Pole - Load Side

6

Connections Per Pole - Line Side

6

Termination Type - Load Side

Push-in

Termination Type - Line Side

Push-in

Wire Size - Line Side

22/6 AWG

Colour

Blue

Standards/Approvals

No

Width

37mm

Height

25.1mm

Series

VIP

Maximum Operating Temperature

105°C

Length

24.5mm

COO (Country of Origin):
PL
The Phoenix Contact distribution blocks with push-in and screw connection technology come ready to connect with different numbers of positions, mounting options, and colours. They can be used straight away and expanded as needed. The compact distribution blocks therefore help to ensure flexible and cost-effective load and control current distribution. Simply unpack, connect, and you're done.

Flexible setup in your application, thanks to various mounting options: DIN rail mounting, direct mounting or adhesive mounting

Space savings of up to 50% on the DIN rail, thanks to transverse mounting

Color-coded assignment of conductors and terminal points for intuitive and safe installation with eleven colours

Time-saving pre-treated and rigid conductor connection, thanks to tool-free Push-in direct connection technology

Alignment without any loss of pitch and flexible potential extension using standard plug-in bridges

Distribution blocks are a part of the COMPLETE line system

Related links