Phoenix Contact Distribution Block, 6 Way, 450V, 57A, Red

Subtotal (1 pack of 10 units)*

£37.66

(exc. VAT)

£45.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£3.766£37.66

*price indicative

RS Stock No.:
220-5610
Mfr. Part No.:
1082389
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

6

Product Type

Distribution Block

Current

57A

Housing Material

Polyamide

IP Rating

IP20

Voltage

450V

Connections Per Pole - Load Side

6

Termination Type - Load Side

Push-in

Minimum Operating Temperature

-60°C

Termination Type - Line Side

Push-in

Wire Size - Line Side

22/6 AWG

Connections Per Pole - Line Side

6

Colour

Red

Series

VIP

Maximum Operating Temperature

105°C

Height

25.1mm

Length

24.5mm

Standards/Approvals

No

Width

37mm

COO (Country of Origin):
PL
The Phoenix Contact distribution blocks with push-in and screw connection technology come ready to connect with different numbers of positions, mounting options, and colours. They can be used straight away and expanded as needed. The compact distribution blocks therefore help to ensure flexible and cost-effective load and control current distribution. Simply unpack, connect, and you're done.

Flexible setup in your application, thanks to various mounting options: DIN rail mounting, direct mounting or adhesive mounting

Space savings of up to 50% on the DIN rail, thanks to transverse mounting

Color-coded assignment of conductors and terminal points for intuitive and safe installation with eleven colours

Time-saving pre-treated and rigid conductor connection, thanks to tool-free Push-in direct connection technology

Alignment without any loss of pitch and flexible potential extension using standard plug-in bridges

Distribution blocks are a part of the COMPLETE line system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy