Phoenix Contact Distribution Block, 6 Way, 450V, 57A, Grey
- RS Stock No.:
- 220-5608
- Mfr. Part No.:
- 1082387
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£37.66
(exc. VAT)
£45.19
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 120 unit(s) shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £3.766 | £37.66 |
*price indicative
- RS Stock No.:
- 220-5608
- Mfr. Part No.:
- 1082387
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 6 | |
| Current | 57A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 450V | |
| Connections Per Pole - Load Side | 6 | |
| Minimum Operating Temperature | -60°C | |
| Termination Type - Line Side | Push-in | |
| Connections Per Pole - Line Side | 6 | |
| Wire Size - Line Side | 22/6 AWG | |
| Termination Type - Load Side | Push-in | |
| Colour | Grey | |
| Length | 24.5mm | |
| Height | 25.1mm | |
| Series | VIP | |
| Width | 37mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 6 | ||
Current 57A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 450V | ||
Connections Per Pole - Load Side 6 | ||
Minimum Operating Temperature -60°C | ||
Termination Type - Line Side Push-in | ||
Connections Per Pole - Line Side 6 | ||
Wire Size - Line Side 22/6 AWG | ||
Termination Type - Load Side Push-in | ||
Colour Grey | ||
Length 24.5mm | ||
Height 25.1mm | ||
Series VIP | ||
Width 37mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact distribution blocks with push-in and screw connection technology come ready to connect with different numbers of positions, mounting options, and colours. They can be used straight away and expanded as needed. The compact distribution blocks therefore help to ensure flexible and cost-effective load and control current distribution. Simply unpack, connect, and you're done.
Flexible setup in your application, thanks to various mounting options: DIN rail mounting, direct mounting or adhesive mounting
Space savings of up to 50% on the DIN rail, thanks to transverse mounting
Color-coded assignment of conductors and terminal points for intuitive and safe installation with eleven colours
Time-saving pre-treated and rigid conductor connection, thanks to tool-free Push-in direct connection technology
Alignment without any loss of pitch and flexible potential extension using standard plug-in bridges
Distribution blocks are a part of the COMPLETE line system
Related links
- Phoenix Contact Distribution Block 450 V Grey
- Phoenix Contact Distribution Block 450 V Blue
- Phoenix Contact Distribution Block 450 V Green
- Phoenix Contact Distribution Block 450 V Black
- Phoenix Contact Distribution Block 450 V Red
- Phoenix Contact Distribution Block 1000 V Grey
- WAGO Distribution Block 800 V Grey
- Phoenix Contact Distribution Block 450 V Blue
