Phoenix Contact Distribution Block, 690V, 24A, Grey
- RS Stock No.:
- 216-3482
- Distrelec Article No.:
- 304-39-762
- Mfr. Part No.:
- 3273220
- Brand:
- Phoenix Contact
Subtotal (1 pack of 8 units)*
£42.464
(exc. VAT)
£50.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 72 unit(s) ready to ship
- Plus 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 8 + | £5.308 | £42.46 |
*price indicative
- RS Stock No.:
- 216-3482
- Distrelec Article No.:
- 304-39-762
- Mfr. Part No.:
- 3273220
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Current | 24A | |
| Housing Material | Polyamide | |
| Voltage | 690V | |
| Minimum Operating Temperature | -60°C | |
| Colour | Grey | |
| Height | 45.7mm | |
| Width | 41mm | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Current 24A | ||
Housing Material Polyamide | ||
Voltage 690V | ||
Minimum Operating Temperature -60°C | ||
Colour Grey | ||
Height 45.7mm | ||
Width 41mm | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- PL
Phoenix Contact Distribution block, PA Housing, 690V Voltage Rating - 3273220
This distribution block is designed to improve electrical connections in various industrial applications. With a voltage rating of 690V, it plays a key role in effective power management and ensures safe electrical distribution in automation, electronics, and mechanical sectors.
Features & Benefits
• Accommodates wire sizes up to 14AWG for flexible Applications
• Constructed with durable PA housing for enhanced protection
• Rated for high current at 24A to manage substantial loads
• Provides secure connections with a reliable cable CSA of 4mm²
• Streamlined design for compact installations in confined areas
Applications
• Connecting multiple electrical circuits in automation systems
• Suitable for harsh environments due to broad temperature ratings
• Commonly used in machinery requiring consistent power distribution
• Compatible with various wire connectors for efficient installation
How can I ensure proper connections with it?
Utilise compatible wire connectors and adhere to the recommended specifications for a secure fit.
What is the best way to install it in an electrical panel?
Ensure that all connections are secure and verify the specifications for voltage ratings and wire sising.
Can it be used in different temperature environments?
Yes, it operates effectively within a range of -60 to 110°C, making it adaptable for various settings.
Related links
- Phoenix Contact Distribution Block 24A, Grey
- Phoenix Contact Distribution Block 690 V Grey
- Phoenix Contact Distribution Block 690 V Grey
- Phoenix Contact Distribution Block 690 V Grey
- Phoenix Contact Distribution Block 690 V Green
- Phoenix Contact Distribution Block 690 V Brown
- Phoenix Contact Distribution Block 690 V Orange
- Phoenix Contact Distribution Block 690 V White
